
530-26-04-WH-0100F | |
|---|---|
DigiKey Part Number | CN263-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-WH-0100F |
Description | CABLE MOD FLAT 4COND WHT 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 2 | 20,69500 € | 41,39 € |
| 3 | 20,11000 € | 60,33 € |
| 5 | 19,39000 € | 96,95 € |
| 7 | 18,92857 € | 132,50 € |
| 10 | 18,45000 € | 184,50 € |
| 25 | 17,26680 € | 431,67 € |
| 50 | 16,41420 € | 820,71 € |
| 100 | 15,59590 € | 1.559,59 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |






