5xx-26-xx-SV-xxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-26-04-SV-0100F

DigiKey Part Number
CN260-100-ND
Manufacturer
Manufacturer Product Number
530-26-04-SV-0100F
Description
CABLE MOD FLAT 4COND SLVR 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Silver 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
100' (30.5m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
121,73000 €21,73 €
220,69500 €41,39 €
320,11000 €60,33 €
519,39000 €96,95 €
718,92857 €132,50 €
1018,45000 €184,50 €
2517,26680 €431,67 €
5016,41420 €820,71 €
10015,59590 €1.559,59 €
Manufacturers Standard Package
Unit Price without VAT:21,73000 €
Unit Price with VAT:25,85870 €
Alternate Color
CABLE MOD FLAT 4COND BLACK 100'
In-Stock: 0
Unit Price: 0,21310 €
CABLE MOD FLAT 4COND WHT 100'
In-Stock: 9
Unit Price: 21,73000 €
Alternate Length
CABLE MOD FLAT 4COND SLVR 500'
In-Stock: 0
Unit Price: 0,19444 €
CABLE MOD FLAT 4COND SLVR 1000'
In-Stock: 0
Unit Price: 0,18201 €
CABLE MOD FLAT 4COND SLVR 250'
In-Stock: 1
Unit Price: 54,02000 €