
3644-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-18-1-0500-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45148 € | 225,74 € |
| 1.000 | 0,42931 € | 429,31 € |
| 1.500 | 0,41676 € | 625,14 € |
| 2.500 | 0,40138 € | 1.003,45 € |
| 3.500 | 0,39150 € | 1.370,25 € |
| 5.000 | 0,38124 € | 1.906,20 € |
| 12.500 | 0,35585 € | 4.448,12 € |
| Unit Price without VAT: | 0,45148 € |
|---|---|
| Unit Price with VAT: | 0,53726 € |








