
3530-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3530-20-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3530-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34060 € | 170,30 € |
| 1.000 | 0,32394 € | 323,94 € |
| 1.500 | 0,31451 € | 471,77 € |
| 2.500 | 0,30294 € | 757,35 € |
| 3.500 | 0,29552 € | 1.034,32 € |
| 5.000 | 0,28781 € | 1.439,05 € |
| 12.500 | 0,26873 € | 3.359,13 € |
| 25.000 | 0,25695 € | 6.423,75 € |
| Unit Price without VAT: | 0,34060 € |
|---|---|
| Unit Price with VAT: | 0,40531 € |







