3530-16-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-18-1-0500-004-1-TS

DigiKey Part Number
1175-3530-18-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3530-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3530
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,44626 €223,13 €
1.0000,42434 €424,34 €
1.5000,41194 €617,91 €
2.5000,39674 €991,85 €
3.5000,38697 €1.354,39 €
5.0000,37683 €1.884,15 €
12.5000,35174 €4.396,75 €
25.0000,34332 €8.583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44626 €
Unit Price with VAT:0,53105 €
Alternate Color
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price: 0,30632 €
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 0,30632 €
HOOK-UP STRND 18AWG GRAY
In-Stock: 0
Unit Price: 0,30632 €
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: 0,30632 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 0,30632 €
Alternate Length
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 492
Unit Price: 1,17000 €