3132-10-1-0100-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-24-1-0500-007-1-TS

DigiKey Part Number
1175-3321-24-1-0500-007-1-TS-ND
Manufacturer
Manufacturer Product Number
3321-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.090" (2.29mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,11400 €57,00 €
1.0000,10847 €108,47 €
1.5000,10536 €158,04 €
2.5000,10154 €253,85 €
3.5000,09908 €346,78 €
5.0000,09654 €482,70 €
12.5000,09024 €1.128,00 €
25.0000,08570 €2.142,50 €
50.0000,08133 €4.066,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11400 €
Unit Price with VAT:0,13566 €
Alternate Length
HOOK-UP STRND 24AWG GRN FOOT
In-Stock: 995
Unit Price: 0,54000 €