
3321-22-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-22-1-0500-010-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-22-1-0500-010-1-TS |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Violet 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15116 € | 75,58 € |
| 1.000 | 0,14383 € | 143,83 € |
| 1.500 | 0,13968 € | 209,52 € |
| 2.500 | 0,13460 € | 336,50 € |
| 3.500 | 0,13133 € | 459,66 € |
| 5.000 | 0,12795 € | 639,75 € |
| 12.500 | 0,11957 € | 1.494,62 € |
| 25.000 | 0,11352 € | 2.838,00 € |
| 50.000 | 0,10772 € | 5.386,00 € |
| Unit Price without VAT: | 0,15116 € |
|---|---|
| Unit Price with VAT: | 0,17988 € |







