3321-24-1-0500-006-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-22-1-0500-006-1-TS

DigiKey Part Number
1175-3321-22-1-0500-006-1-TS-ND
Manufacturer
Manufacturer Product Number
3321-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,15116 €75,58 €
1.0000,14383 €143,83 €
1.5000,13968 €209,52 €
2.5000,13460 €336,50 €
3.5000,13133 €459,66 €
5.0000,12795 €639,75 €
12.5000,11957 €1.494,62 €
25.0000,11352 €2.838,00 €
50.0000,10772 €5.386,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15116 €
Unit Price with VAT:0,17988 €
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 5500
Unit Price: 0,15116 €
HOOK-UP STRND 22AWG VIOLET
In-Stock: 2000
Unit Price: 0,15116 €
HOOK-UP STRND 22AWG WHITE
In-Stock: 5500
Unit Price: 0,15116 €
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2500
Unit Price: 0,15116 €
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: 0,15116 €
Alternate Length
HOOK-UP STRND 22AWG BRN FOOT
In-Stock: 227
Unit Price: 0,60000 €