16 AWG Hook-Up Wire 26/0.0100" Blue 3000V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-005-1-TS

DigiKey Part Number
CN686L-50-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
129,62000 €29,62 €
228,21000 €56,42 €
327,40667 €82,22 €
526,42400 €132,12 €
725,79429 €180,56 €
1025,13900 €251,39 €
2523,52080 €588,02 €
5022,35420 €1.117,71 €
10021,23510 €2.123,51 €
Manufacturers Standard Package
Unit Price without VAT:29,62000 €
Unit Price with VAT:35,24780 €