
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 2 | 28,21000 € | 56,42 € |
| 3 | 27,40667 € | 82,22 € |
| 5 | 26,42400 € | 132,12 € |
| 7 | 25,79429 € | 180,56 € |
| 10 | 25,13900 € | 251,39 € |
| 25 | 23,52080 € | 588,02 € |
| 50 | 22,35420 € | 1.117,71 € |
| 100 | 21,23510 € | 2.123,51 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |




