
3239-16-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN686L-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-005-1-TS |
Description | HOOK-UP STRND 16AWG BLU 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Blue 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 € | 277,38 € |
| 2 | 263,79000 € | 527,58 € |
| 3 | 256,10000 € | 768,30 € |
| 5 | 246,67200 € | 1.233,36 € |
| 7 | 240,62000 € | 1.684,34 € |
| 10 | 234,33300 € | 2.343,33 € |
| 25 | 218,77440 € | 5.469,36 € |
| Unit Price without VAT: | 277,38000 € |
|---|---|
| Unit Price with VAT: | 330,08220 € |




