16 AWG Hook-Up Wire 26/0.0100" White 3000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-002-1-TS

DigiKey Part Number
CN683W-25-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" White 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,90000 €15,90 €
215,14500 €30,29 €
314,71667 €44,15 €
514,19400 €70,97 €
713,85571 €96,99 €
1013,50700 €135,07 €
2512,64440 €316,11 €
5012,02220 €601,11 €
10011,42550 €1.142,55 €
Manufacturers Standard Package
Unit Price without VAT:15,90000 €
Unit Price with VAT:18,92100 €