
3239-12-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-12-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-12-1-0100-005-1-TS |
Description | HOOK-UP 12AWG 3000V BLU 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Blue 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,24000 € | 143,24 € |
| 2 | 136,28500 € | 272,57 € |
| 3 | 132,34333 € | 397,03 € |
| 5 | 127,51200 € | 637,56 € |
| 7 | 124,41143 € | 870,88 € |
| 10 | 121,19100 € | 1.211,91 € |
| 25 | 113,22560 € | 2.830,64 € |
| 50 | 107,47880 € | 5.373,94 € |
| Unit Price without VAT: | 143,24000 € |
|---|---|
| Unit Price with VAT: | 170,45560 € |



