New Product
HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-26-1-0500-004-1-TS

DigiKey Part Number
1175-3135-26-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3135-26-1-0500-004-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 600V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,24342 €121,71 €
1.0000,23156 €231,56 €
1.5000,22484 €337,26 €
2.5000,21661 €541,52 €
3.5000,21133 €739,65 €
5.0000,20584 €1.029,20 €
12.5000,19226 €2.403,25 €
25.0000,18246 €4.561,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24342 €
Unit Price with VAT:0,28967 €
Alternate Length
HOOK-UP STRND 26AWG RED FEET
In-Stock: 3633
Unit Price: 0,79000 €