24 AWG Hook-Up Wire 11/34 Green, Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-011-1-TS

DigiKey Part Number
CN119GY-25-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/34 Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
11/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,90000 €4,90 €
24,67000 €9,34 €
34,53667 €13,61 €
54,37600 €21,88 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,83100 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 32
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 6
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 19
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 18
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 11
Unit Price: 4,90000 €
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL 500'
In-Stock: 3
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 4
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG GRN/YLW FEET
In-Stock: 3472
Unit Price: 0,63000 €