
3132-22-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-2678-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-2000-004-1-TD |
Description | HOOK-UP SOLID 22AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12984 € | 259,68 € |
| 4.000 | 0,12344 € | 493,76 € |
| 6.000 | 0,11982 € | 718,92 € |
| 10.000 | 0,11539 € | 1.153,90 € |
| 14.000 | 0,11254 € | 1.575,56 € |
| 20.000 | 0,10958 € | 2.191,60 € |
| 50.000 | 0,10225 € | 5.112,50 € |
| Unit Price without VAT: | 0,12984 € |
|---|---|
| Unit Price with VAT: | 0,15451 € |









