22 AWG Hook-Up Wire Solid Black 300V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-2000-001-1-TD

DigiKey Part Number
1175-2677-10-ND
Manufacturer
Manufacturer Product Number
3132-22-1-2000-001-1-TD
Description
HOOK-UP SOLID 22AWG 300V BLK 10'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11,74000 €1,74 €
21,66500 €3,33 €
31,62000 €4,86 €
51,56400 €7,82 €
71,52571 €10,68 €
101,48900 €14,89 €
251,39560 €34,89 €
501,32860 €66,43 €
1001,26430 €126,43 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €
Alternate Color
HOOK-UP SOLID 22AWG 300V GRN 10'
In-Stock: 3
Unit Price: 1,74000 €
HOOK-UP SOLID 22AWG 300V WHT 10'
In-Stock: 6
Unit Price: 1,74000 €
HOOK-UP SOLID 22AWG 300V RED 10'
In-Stock: 10
Unit Price: 1,74000 €
Alternate Length
HOOK-UP SOLID 22AWG BLACK
In-Stock: 14000
Unit Price: 0,12984 €
HOOK-UP SOLID 22AWG BLK 100'
In-Stock: 32
Unit Price: 15,04000 €
HOOK-UP SOLID 22AWG 300V BLK 5'
In-Stock: 0
Unit Price: 0,92000 €
HOOK-UP SOLID 22AWG 300V BLK 25'
In-Stock: 16
Unit Price: 4,12000 €
HOOK-UP SOLID 22AWG 300V BLK 50'
In-Stock: 15
Unit Price: 7,87000 €