
3132-22-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN100GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-011-1-TS |
Description | HOOK-UP STRND 22AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 22/0.0055" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18524 € | 92,62 € |
| 1.000 | 0,17625 € | 176,25 € |
| 1.500 | 0,17115 € | 256,73 € |
| 2.500 | 0,16490 € | 412,25 € |
| 3.500 | 0,16090 € | 563,15 € |
| 5.000 | 0,15673 € | 783,65 € |
| 12.500 | 0,14644 € | 1.830,50 € |
| 25.000 | 0,13901 € | 3.475,25 € |
| 50.000 | 0,13372 € | 6.686,00 € |
| Unit Price without VAT: | 0,18524 € |
|---|---|
| Unit Price with VAT: | 0,22044 € |










