HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-005-1-TS

DigiKey Part Number
CN100L-500-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
195,17000 €95,17 €
290,56500 €181,13 €
387,95667 €263,87 €
584,76200 €423,81 €
782,71143 €578,98 €
1080,58200 €805,82 €
2575,31600 €1.882,90 €
5071,51800 €3.575,90 €
10067,87160 €6.787,16 €
Manufacturers Standard Package
Unit Price without VAT:95,17000 €
Unit Price with VAT:113,25230 €
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 81
Unit Price: 95,17000 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 18
Unit Price: 95,17000 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 0
Unit Price: 95,17000 €
HOOK-UP STRND 22AWG RED
In-Stock: 89000
Unit Price: 0,18524 €
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: 0,18524 €
Alternate Length
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 3
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 1
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 12
Unit Price: 12,52000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 19
Unit Price: 6,27000 €