HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-005-1-TS

DigiKey Part Number
CN100L-250-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 250'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Blue 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
142,30000 €42,30 €
240,27000 €80,54 €
339,12333 €117,37 €
537,71400 €188,57 €
736,81000 €257,67 €
1035,87200 €358,72 €
2533,55320 €838,83 €
5031,88080 €1.594,04 €
10030,27620 €3.027,62 €
Manufacturers Standard Package
Unit Price without VAT:42,30000 €
Unit Price with VAT:50,33700 €
Alternate Color
HOOK-UP STRND 22AWG BLK 250'
In-Stock: 6
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 7
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG YEL 250'
In-Stock: 2
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG RED 250'
In-Stock: 1
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 0
Unit Price: 48,73000 €
Alternate Length
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 1
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 12
Unit Price: 12,52000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 19
Unit Price: 6,27000 €
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 16
Unit Price: 95,17000 €