HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-004-1-TS

DigiKey Part Number
CN100R-25-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,27000 €6,27 €
25,97000 €11,94 €
35,80667 €17,42 €
55,60000 €28,00 €
75,46857 €38,28 €
105,33200 €53,32 €
254,99440 €124,86 €
504,75140 €237,57 €
1004,51830 €451,83 €
Manufacturers Standard Package
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,46130 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 7
Unit Price: 6,27000 €
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 3
Unit Price: 6,27000 €
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 22
Unit Price: 6,27000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 21
Unit Price: 6,27000 €
HOOK-UP STRND 22AWG 300V GRN 25'
In-Stock: 1
Unit Price: 6,27000 €
Alternate Length
HOOK-UP STRND 22AWG RED 250'
In-Stock: 1
Unit Price: 42,30000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 17
Unit Price: 11,18000 €
HOOK-UP STRND 22AWG RED
In-Stock: 91000
Unit Price: 0,18524 €