HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-004-1-TS

DigiKey Part Number
CN100R-100-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
118,98000 €18,98 €
218,07000 €36,14 €
317,55667 €52,67 €
516,92800 €84,64 €
716,52571 €115,68 €
1016,10900 €161,09 €
2515,07720 €376,93 €
5014,33380 €716,69 €
10013,62060 €1.362,06 €
Manufacturers Standard Package
Unit Price without VAT:18,98000 €
Unit Price with VAT:22,58620 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 9
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 4
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 5
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 1
Unit Price: 18,98000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 18,98000 €