20 AWG Hook-Up Wire 21/0.0071" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-007-1-TS

DigiKey Part Number
CN117G-500-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1114,07000 €114,07 €
2108,53500 €217,07 €
3105,40333 €316,21 €
5101,57000 €507,85 €
799,10571 €693,74 €
1096,54900 €965,49 €
2590,22320 €2.255,58 €
5085,66100 €4.283,05 €
10081,28000 €8.128,00 €
Manufacturers Standard Package
Unit Price without VAT:114,07000 €
Unit Price with VAT:135,74330 €
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 41
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 10
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 4000
Unit Price: 0,22202 €
HOOK-UP STRND 20AWG RED 500'
In-Stock: 61
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 16
Unit Price: 114,07000 €
Alternate Length
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 8
Unit Price: 7,52000 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 3
Unit Price: 12,20000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 39
Unit Price: 20,94000 €
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 46,95000 €