20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-003-1-TS

DigiKey Part Number
CN117Y-500-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,22202 €111,01 €
1.0000,21121 €211,21 €
1.5000,20509 €307,63 €
2.5000,19759 €493,97 €
3.5000,19277 €674,69 €
5.0000,18778 €938,90 €
12.5000,17541 €2.192,62 €
25.0000,16648 €4.162,00 €
50.0000,16238 €8.119,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22202 €
Unit Price with VAT:0,26420 €
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 41
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 10
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG RED 500'
In-Stock: 61
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 16
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG GRN 500'
In-Stock: 19
Unit Price: 114,07000 €
Alternate Length
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 9
Unit Price: 6,81000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 12
Unit Price: 12,20000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: 28,93000 €
HOOK-UP STRND 20AWG YEL 250'
In-Stock: 5
Unit Price: 46,95000 €