20 AWG Hook-Up Wire 21/0.0071" White 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-002-1-TS

DigiKey Part Number
CN117W-250-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
153,12000 €53,12 €
250,78000 €101,56 €
448,15250 €192,61 €
1045,23500 €452,35 €
2042,90050 €858,01 €
4040,85750 €1.634,30 €
10038,23120 €3.823,12 €
20037,93910 €7.587,82 €
Manufacturers Standard Package
Unit Price without VAT:53,12000 €
Unit Price with VAT:63,21280 €
Alternate Color
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 1
Unit Price: 46,95000 €
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 46,95000 €
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 3
Unit Price: 52,44000 €
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 2
Unit Price: 53,12000 €
HOOK-UP STRND 20AWG RED 250'
In-Stock: 5
Unit Price: 53,12000 €
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 10
Unit Price: 114,07000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 16
Unit Price: 6,81000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 2
Unit Price: 12,20000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 9
Unit Price: 20,94000 €