3122-Series_Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-26-1-0500-001-1-TS

DigiKey Part Number
1175-3122-26-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.702
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,81000 €0,81 €
50,72400 €3,62 €
100,68900 €6,89 €
250,64640 €16,16 €
500,61540 €30,77 €
1000,58600 €58,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €
Alternate Color
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 3930
Unit Price: 0,81000 €
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 3468
Unit Price: 0,81000 €
HOOK-UP STRND 26AWG BRN FEET
In-Stock: 3912
Unit Price: 0,81000 €
HOOK-UP STRND 26AWG ORNG FEET
In-Stock: 3911
Unit Price: 0,81000 €
HOOK-UP STRND 26AWG RED FEET
In-Stock: 3787
Unit Price: 0,81000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,22050 €