3122-Series_Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-004-1-TS

DigiKey Part Number
CN322R-50-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG 300V RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,96000 €15,96 €
215,20000 €30,40 €
314,77000 €44,31 €
514,24200 €71,21 €
713,90429 €97,33 €
1013,55400 €135,54 €
2512,68800 €317,20 €
5012,06380 €603,19 €
10011,46500 €1.146,50 €
Manufacturers Standard Package
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,99240 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: 15,96000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 8
Unit Price: 17,89000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 10
Unit Price: 17,89000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 9
Unit Price: 17,89000 €
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 10
Unit Price: 17,89000 €
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 2000
Unit Price: 0,26554 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 7
Unit Price: 31,73000 €
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 9
Unit Price: 9,83000 €