
3122-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN319B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26554 € | 132,77 € |
| 1.000 | 0,25257 € | 252,57 € |
| 1.500 | 0,24525 € | 367,88 € |
| 2.500 | 0,23626 € | 590,65 € |
| 3.500 | 0,23049 € | 806,72 € |
| 5.000 | 0,22449 € | 1.122,45 € |
| 12.500 | 0,20966 € | 2.620,75 € |
| 25.000 | 0,19897 € | 4.974,25 € |
| Unit Price without VAT: | 0,26554 € |
|---|---|
| Unit Price with VAT: | 0,31599 € |









