Parametric Equivalent

310-06-0051-A | |
|---|---|
DigiKey Part Number | 1175-310-06-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-06-0051-A |
Description | CABLE FFC/FPC 6POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33340 € | 666,70 € |
| Unit Price without VAT: | 1,33340 € |
|---|---|
| Unit Price with VAT: | 1,58675 € |


