6 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660206

DigiKey Part Number
900-0154660206-ND
Manufacturer
Manufacturer Product Number
0154660206
Description
CABLE FFC/FPC 6POS 0.5MM 2.01"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
102,09700 €20,97 €
251,96560 €49,14 €
501,87180 €93,59 €
1001,78220 €178,22 €
2501,67060 €417,65 €
5001,59086 €795,43 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €