3060-18350G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 31,27820 €
Datasheet
Image for 3060-18350G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-18350G

DigiKey Part Number
1175-3060-18350G-ND
Manufacturer
Manufacturer Product Number
3060-18350G
Description
CONN FERRULE 2 AWG BEIGE
Customer Reference
Detailed Description
Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
2 AWG (35.00mm²)
Manufacturer
CNC Tech
Length - Overall
32.00mm
Packaging
Bulk
Length - Pin
18.00mm
Part Status
Active
Color
Beige
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FII0218Altech Corporation01920-FII0218-ND31,27820 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.