Parametric Equivalent

FII0218 | |
|---|---|
DigiKey Part Number | 1920-FII0218-ND |
Manufacturer | |
Manufacturer Product Number | FII0218 |
Description | WIRE CONNECTOR, 2AWG/35.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | 18.00mm | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,42060 € | 1.571,03 € |
| Unit Price without VAT: | 31,42060 € |
|---|---|
| Unit Price with VAT: | 37,39051 € |

