
2000-2422-1-BL-0600-TS | |
|---|---|
DigiKey Part Number | 1175-2000-2422-1-BL-0600-TS-ND 1175-2000-2422-1-BL-0600-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2422-1-BL-0600-TS |
Description | MULTI-PAIR 4COND 22/24AWG FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG Braid 600.0' (182.9m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 600.0' (182.9m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature 75°C |
Number of Conductors 4 (2 Pair) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE), Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/0.0063", 19/0.005" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.264" (6.71mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,95000 € | 14,75 € |
| 10 | 2,80900 € | 28,09 € |
| 25 | 2,63200 € | 65,80 € |
| 50 | 2,50440 € | 125,22 € |
| 100 | 2,38260 € | 238,26 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 600 | 1,52715 € | 916,29 € |
| 1.200 | 1,45078 € | 1.740,94 € |
| 1.800 | 1,40751 € | 2.533,52 € |
| 3.000 | 1,35447 € | 4.063,41 € |
| 4.200 | 1,32038 € | 5.545,60 € |
| 6.000 | 1,28496 € | 7.709,76 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |



