
2000-2422-1-BL-0050-TS | |
|---|---|
DigiKey Part Number | CN578B-50-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2422-1-BL-0050-TS |
Description | MULTI-PAIR 4COND 22/24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Drain Wire |
Number of Conductors 4 (2 Pair) | Operating Temperature 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0063", 19/0.005" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 2 | 2,47000 € | 4,94 € |
| 3 | 2,40000 € | 7,20 € |
| 5 | 2,31600 € | 11,58 € |
| 7 | 2,26143 € | 15,83 € |
| 10 | 2,20500 € | 22,05 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



