
2000-1-2-30-00-BK-TR | |
|---|---|
DigiKey Part Number | 1175-2000-1-2-30-00-BK-TR-ND - Tape & Reel (TR) 1175-2000-1-2-30-00-BK-TRCT-ND - Cut Tape (CT) 1175-2000-1-2-30-00-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2000-1-2-30-00-BK-TR |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,01520 € | 355,32 € |
| 700 | 0,96674 € | 676,72 € |
| 1.050 | 0,93948 € | 986,45 € |
| 1.750 | 0,90623 € | 1.585,90 € |
| 2.450 | 0,88498 € | 2.168,20 € |
| 3.500 | 0,86300 € | 3.020,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,29720 € | 32,43 € |
| 50 | 1,23540 € | 61,77 € |
| 100 | 1,17630 € | 117,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,31320 € | 32,83 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,22580 € | 122,58 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |









