
694D119-664-011 | |
|---|---|
DigiKey Part Number | 151-694D119-664-011TR-ND - Tape & Reel (TR) 151-694D119-664-011CT-ND - Cut Tape (CT) 151-694D119-664-011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694D119-664-011 |
Description | 690 SERIES HDMI TYPE-A CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 694D119-664-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86420 € | 86,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,79973 € | 239,92 € |
| 600 | 0,76153 € | 456,92 € |
| 900 | 0,74006 € | 666,05 € |
| 1.500 | 0,71386 € | 1.070,79 € |
| 2.100 | 0,69712 € | 1.463,95 € |
| 3.000 | 0,67980 € | 2.039,40 € |
| 7.500 | 0,63727 € | 4.779,52 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











