HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-002-1-TS

DigiKey Part Number
CN350W-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
116,81000 €16,81 €
216,00500 €32,01 €
315,55333 €46,66 €
514,99800 €74,99 €
714,64286 €102,50 €
1014,27300 €142,73 €
2513,36000 €334,00 €
5012,70240 €635,12 €
10012,07140 €1.207,14 €
Manufacturers Standard Package
Unit Price without VAT:16,81000 €
Unit Price with VAT:20,00390 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: 16,81000 €
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: 18,47000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 1
Unit Price: 18,47000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: 16,81000 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 6
Unit Price: 18,47000 €
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 1500
Unit Price: 0,14972 €
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 4
Unit Price: 10,97000 €
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 18
Unit Price: 6,23000 €