HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-007-1-TS

DigiKey Part Number
CN544G-100-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
117,90000 €17,90 €
217,03500 €34,07 €
316,55667 €49,67 €
515,96400 €79,82 €
715,58571 €109,10 €
1015,19200 €151,92 €
2514,22080 €355,52 €
5013,51980 €675,99 €
10012,84780 €1.284,78 €
Manufacturers Standard Package
Unit Price without VAT:17,90000 €
Unit Price with VAT:21,30100 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 7
Unit Price: 17,90000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: 17,90000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 13
Unit Price: 20,06000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 17,90000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: 17,90000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 8000
Unit Price: 0,15348 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 9
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 22
Unit Price: 5,98000 €