HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-007-1-TS

DigiKey Part Number
CN544G-500-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,15348 €76,74 €
1.0000,14603 €146,03 €
1.5000,14183 €212,75 €
2.5000,13666 €341,65 €
3.5000,13335 €466,72 €
5.0000,12991 €649,55 €
12.5000,12140 €1.517,50 €
25.0000,11526 €2.881,50 €
50.0000,10936 €5.468,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15348 €
Unit Price with VAT:0,18264 €
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 34
Unit Price: 78,85000 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 31
Unit Price: 78,85000 €
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 12
Unit Price: 78,85000 €
HOOK-UP STRND 20AWG RED 500'
In-Stock: 17
Unit Price: 78,85000 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 7
Unit Price: 78,85000 €
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 9
Unit Price: 17,90000 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 9
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 22
Unit Price: 5,98000 €