24 AWG Hook-Up Wire 11/0.0063" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-010-1-TS

DigiKey Part Number
CN487V-100-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIOLET 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
113,89000 €13,89 €
213,23000 €26,46 €
312,85333 €38,56 €
512,39600 €61,98 €
712,10143 €84,71 €
1011,79700 €117,97 €
2511,04480 €276,12 €
5010,50200 €525,10 €
1009,98180 €998,18 €
Manufacturers Standard Package
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,52910 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 19
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 3
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 5
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: 13,89000 €
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 1000
Unit Price: 0,14962 €
HOOK-UP STRND 24AWG VIOLET 50'
In-Stock: 0
Unit Price: 9,11000 €
HOOK-UP STRND 24AWG VIOLET 25'
In-Stock: 16
Unit Price: 4,90000 €