HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-008-1-TS

DigiKey Part Number
CN506A-500-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,20114 €100,57 €
1.0000,19134 €191,34 €
1.5000,18581 €278,72 €
2.5000,17902 €447,55 €
3.5000,17467 €611,35 €
5.0000,17014 €850,70 €
12.5000,15895 €1.986,88 €
25.0000,15088 €3.772,00 €
50.0000,14605 €7.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20114 €
Unit Price with VAT:0,23936 €
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 7
Unit Price: 103,33000 €
HOOK-UP STRND 20AWG WHITE
In-Stock: 1500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG RED
In-Stock: 1500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 0,20114 €
Alternate Length
HOOK-UP STRND 20AWG ORN 100'
In-Stock: 4
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG 300V ORN 50'
In-Stock: 7
Unit Price: 12,12000 €
HOOK-UP STRND 20AWG 300V ORN 25'
In-Stock: 19
Unit Price: 6,18000 €