HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-004-1-TS

DigiKey Part Number
CN512R-50-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG 300V RED 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
113,49000 €13,49 €
212,85000 €25,70 €
312,48333 €37,45 €
512,04000 €60,20 €
711,75429 €82,28 €
1011,46000 €114,60 €
2510,72840 €268,21 €
5010,20160 €510,08 €
1009,69650 €969,65 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:16,05310 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 3
Unit Price: 13,49000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 15,22000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 4
Unit Price: 13,49000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 21
Unit Price: 13,49000 €
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 0
Unit Price: 13,49000 €
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 5500
Unit Price: 0,27134 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 13
Unit Price: 23,43000 €
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 17
Unit Price: 8,27000 €