HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-10-1-250-002-1-TS

DigiKey Part Number
1175-1426-10-1-250-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1426-10-1-250-002-1-TS
Description
HOOK-UP STRND 10AWG WHT METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" White 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
820.2' (250.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,64000 €6,64 €
55,93000 €29,65 €
105,64600 €56,46 €
255,28880 €132,22 €
505,03100 €251,55 €
1004,78410 €478,41 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,90160 €
Alternate Color
HOOK-UP STRND 10AWG RED METER
In-Stock: 522
Unit Price: 6,64000 €
HOOK-UP STRND 10AWG GRN METER
In-Stock: 302
Unit Price: 6,64000 €
HOOK-UP STRND 10AWG YEL METER
In-Stock: 728
Unit Price: 11,99000 €
HOOK-UP STRND 10AWG BLK METER
In-Stock: 462
Unit Price: 6,64000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 3,35920 €