New Product
1332-12-1-0100-005-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-005-1-S

DigiKey Part Number
1175-1332-24-1-0500-005-1-S-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-005-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1104,94000 €104,94 €
299,85500 €199,71 €
396,98000 €290,94 €
593,45200 €467,26 €
791,18857 €638,32 €
1088,83900 €888,39 €
2583,02520 €2.075,63 €
5078,83240 €3.941,62 €
10074,80650 €7.480,65 €
Manufacturers Standard Package
Unit Price without VAT:104,94000 €
Unit Price with VAT:124,87860 €
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 665
Unit Price: 0,71000 €