HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-008-1-TS

DigiKey Part Number
1175-1332-14-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-008-1-TS
Description
HOOK-UP STRND 14AWG ORN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Orange 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,43000 €1,43 €
51,27600 €6,38 €
101,21700 €12,17 €
251,14080 €28,52 €
501,08580 €54,29 €
1001,03350 €103,35 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €
Alternate Color
HOOK-UP STRND 14AWG GRAY FEET
In-Stock: 0
Unit Price: 0,82926 €
HOOK-UP STRND 14AWG BLK FEET
In-Stock: 2593
Unit Price: 1,49000 €
HOOK-UP STRND 14AWG GRN FEET
In-Stock: 3175
Unit Price: 1,62000 €
HOOK-UP STRND 14AWG YEL FEET
In-Stock: 2493
Unit Price: 1,62000 €
HOOK-UP STRND 14AWG BLU FEET
In-Stock: 1586
Unit Price: 1,62000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,56550 €