1332-14-1-0500-012-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: 0,00000 €
Datasheet
HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-012-1-TS

DigiKey Part Number
1175-1332-14-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-012-1-TS
Description
HOOK-UP STRND 14AWG GRAY FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Gray 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0000,82926 €1.658,52 €
Manufacturers Standard Package
Unit Price without VAT:0,82926 €
Unit Price with VAT:0,98682 €
Alternate Color
HOOK-UP STRND 14AWG BLK FEET
In-Stock: 2593
Unit Price: 1,49000 €
HOOK-UP STRND 14AWG GRN FEET
In-Stock: 3175
Unit Price: 1,62000 €
HOOK-UP STRND 14AWG YEL FEET
In-Stock: 2493
Unit Price: 1,62000 €
HOOK-UP STRND 14AWG BLU FEET
In-Stock: 1586
Unit Price: 1,62000 €
HOOK-UP STRND 14AWG WHT FEET
In-Stock: 1639
Unit Price: 1,62000 €