New Product
HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0500-002-1-TS

DigiKey Part Number
1175-1332-12-1-0500-002-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0500-002-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" White 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,88118 €440,59 €
1.0000,83755 €837,55 €
1.5000,81284 €1.219,26 €
2.5000,78255 €1.956,38 €
3.5000,76309 €2.670,82 €
5.0000,74288 €3.714,40 €
Manufacturers Standard Package
Unit Price without VAT:0,88118 €
Unit Price with VAT:1,04860 €
Alternate Length
HOOK-UP STRND 12AWG WHT FEET
In-Stock: 922
Unit Price: 2,30000 €