HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-10-1-0100-005-1-TS

DigiKey Part Number
1175-1332-10-1-0100-005-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-10-1-0100-005-1-TS
Description
HOOK-UP STRND 10AWG BLU FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 42/0.0157" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
42/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,71170 €171,17 €
2001,62800 €325,60 €
3001,58063 €474,19 €
5001,52260 €761,30 €
7001,48533 €1.039,73 €
1.0001,44663 €1.446,63 €
2.5001,35086 €3.377,15 €
5.0001,28195 €6.409,75 €
Manufacturers Standard Package
Unit Price without VAT:1,71170 €
Unit Price with VAT:2,03692 €