
1330-20-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-20-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-004-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,14000 € | 185,14 € |
| 2 | 176,11500 € | 352,23 € |
| 3 | 171,01000 € | 513,03 € |
| 5 | 164,75000 € | 823,75 € |
| 7 | 160,73000 € | 1.125,11 € |
| 10 | 156,55400 € | 1.565,54 € |
| 25 | 146,22440 € | 3.655,61 € |
| 50 | 138,77240 € | 6.938,62 € |
| Unit Price without VAT: | 185,14000 € |
|---|---|
| Unit Price with VAT: | 220,31660 € |


