
10982-20-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-2667-ND |
Manufacturer | |
Manufacturer Product Number | 10982-20-1-2000-002-1-TD |
Description | HOOK-UP SOLID 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12962 € | 259,24 € |
| 4.000 | 0,12324 € | 492,96 € |
| 6.000 | 0,11962 € | 717,72 € |
| 10.000 | 0,11519 € | 1.151,90 € |
| 14.000 | 0,11235 € | 1.572,90 € |
| 20.000 | 0,10939 € | 2.187,80 € |
| 50.000 | 0,10208 € | 5.104,00 € |
| Unit Price without VAT: | 0,12962 € |
|---|---|
| Unit Price with VAT: | 0,15425 € |









